-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.1 GHz to 6 GHz Silicon SP5T Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM7510
|
Newark | Rf Switch, 100Mhz To 6Ghz, Lfcsp-24 Rohs Compliant: Yes |Analog Devices ADRF5250BCPZ-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$7.5900 / $10.6200 | Buy Now |
DISTI #
505-ADRF5250BCPZ-R7CT-ND
|
DigiKey | IC RF SWITCH SP5T 6GHZ 24LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
621 In Stock |
|
$5.5250 / $12.1300 | Buy Now |
DISTI #
584-ADRF5250BCPZ-R7
|
Mouser Electronics | RF Switch ICs 0.1-6GHz High Isolation SP5T RoHS: Compliant | 191 |
|
$5.5200 / $11.6700 | Buy Now |
|
Analog Devices Inc | 0.1-6GHz High Isolation SP5T Min Qty: 1 Package Multiple: 500 | 625 |
|
$3.5200 / $12.1300 | Buy Now |
DISTI #
26624148
|
Verical | RF Switch SP5T 100MHz to 6GHz 46dB 24-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 500 |
|
$5.7250 | Buy Now |
DISTI #
ADRF5250BCPZ-R7
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 500 | 0 |
|
$5.7800 / $5.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADRF5250BCPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADRF5250BCPZ-R7
Analog Devices Inc
0.1 GHz to 6 GHz Silicon SP5T Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MO-220WGGD-6, 24 PIN | |
Pin Count | 24 | |
Manufacturer Package Code | CP-24-23 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | HIGH ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 35 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
Terminal Finish | Matte Tin (Sn) |