-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Power, 88 W Peak, Silicon SPDT, Reflective Switch, 0.7 GHz to 4.0 GHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADRF5160BCPZ-R7 | Analog Devices | Low insertion loss, SPDT, 3.5G | |
ADRF5160BCPZ | Analog Devices | Low insertion loss,SPDT,3.5GHz |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8824
|
Newark | Rf Switch, Spdt, Silicon, 4Ghz, Lfcsp-Ep, Frequency Min:700Mhz, Frequency Max:4Ghz, Rf Ic Case Style:Lfcsp-Ep, No. Of Pins:32Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.4V, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices ADRF5160BCPZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$33.8400 / $43.2600 | Buy Now |
DISTI #
ADRF5160BCPZ-ND
|
DigiKey | IC RF SWITCH SPDT 4GHZ 32LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Strip |
45 In Stock |
|
$29.9125 / $46.6600 | Buy Now |
DISTI #
584-ADRF5160BCPZ
|
Mouser Electronics | RF Switch ICs Low insertion loss,SPDT,3.5GHz,40W avg RoHS: Compliant | 754 |
|
$30.5200 / $44.5000 | Buy Now |
|
Analog Devices Inc | Low insertion loss,SPDT,3.5GHz Package Multiple: 1 | 9 |
|
$17.4000 / $46.6600 | Buy Now |
|
Rochester Electronics | ADRF5160 - High Power, 88 W Peak, Silicon SPDT, Reflective Switch, 0.7 GHz to 4.0 GHz RoHS: Compliant Status: Active Min Qty: 1 | 81 |
|
$29.6600 / $34.9000 | Buy Now |
DISTI #
ADRF5160BCPZ
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 1 | 8 |
|
$31.2900 / $35.8900 | Buy Now |
DISTI #
C1S103101633109
|
Chip1Stop | RF Switches RoHS: Compliant pbFree: Yes Container: Cut Tape | 4 |
|
$34.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADRF5160BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADRF5160BCPZ
Analog Devices Inc
High Power, 88 W Peak, Silicon SPDT, Reflective Switch, 0.7 GHz to 4.0 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MO-220VHHD-4, 32 PIN | |
Pin Count | 32 | |
Manufacturer Package Code | HCP-32-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-05-01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | CMOS COMPATIBLE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 49.7 dBm | |
Insertion Loss-Max | 1 dB | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | 700 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIVERSITY SWITCH |