Part Details for ADRF5027BCCZN-R7 by Analog Devices Inc
Overview of ADRF5027BCCZN-R7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADRF5027BCCZN-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADRF5027BCCZN-R7TR-ND
|
DigiKey | IC RF SWITCH SPDT 44GHZ 20LGA Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$92.6808 | Buy Now |
DISTI #
584-ADRF5027BCCZN-R7
|
Mouser Electronics | RF Switch ICs Silicon SPDT Switch, Nonreflective, 9 kHz to 44 GHz RoHS: Compliant | 0 |
|
$92.6800 | Order Now |
|
Analog Devices Inc | Low insertion loss, SPDT, 40GH Min Qty: 500 Package Multiple: 500 | 1000 |
|
$71.6900 / $112.2300 | Buy Now |
DISTI #
ADRF5027BCCZNR7
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 500 | 0 |
|
$93.7500 / $94.9600 | Buy Now |
|
Chip1Cloud | IC RF SWITCH SPDT 20LGA / RF Switch IC VSAT SPDT 50Ohm 20-LGA (3x3) | 710 |
|
RFQ |
Part Details for ADRF5027BCCZN-R7
ADRF5027BCCZN-R7 CAD Models
ADRF5027BCCZN-R7 Part Data Attributes:
|
ADRF5027BCCZN-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADRF5027BCCZN-R7
Analog Devices Inc
Silicon SPDT Switch, Nonreflective, 9 kHz to 44 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 20 | |
Manufacturer Package Code | CC-20-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-07-03 | |
Samacsys Manufacturer | Analog Devices | |
RF/Microwave Device Type | SPDT |