-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon SPDT Switch, Nonreflective, 100 MHz to 44 GHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8805
|
Newark | Rf Switch, Spdt, Silicon, 44Ghz, Lga-Ep, Frequency Min:100Mhz, Frequency Max:44Ghz, Rf Ic Case Style:Lga-Ep, No. Of Pins:20Pins, Supply Voltage Min:-3.45V, Supply Voltage Max:3.45V, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices ADRF5026BCCZN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$95.3800 / $111.1400 | Buy Now |
DISTI #
505-ADRF5026BCCZN-ND
|
DigiKey | IC RF SWITCH SPDT 44GHZ 20LGA Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
926 In Stock |
|
$91.7205 / $106.8900 | Buy Now |
DISTI #
584-ADRF5026BCCZN
|
Mouser Electronics | RF Switch ICs Silicon SPDT Switch, Nonreflective, 100 MHz to 44 GHz RoHS: Compliant | 1742 |
|
$88.2600 / $106.8700 | Buy Now |
DISTI #
V72:2272_22528408
|
Arrow Electronics | RF Switch SPDT 100MHz to 44GHz 55dB 20-Pin LGA EP Cut Tape RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2346 Container: Cut Strips | Americas - 7 |
|
$87.5600 | Buy Now |
|
Analog Devices Inc | High isolation SPDT,40GHz,fast Min Qty: 1 Package Multiple: 1 | 709 |
|
$68.2800 / $106.8900 | Buy Now |
DISTI #
79372673
|
Verical | RF Switch SPDT 100MHz to 44GHz 55dB 20-Pin LGA EP Cut Tape RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2346 | Americas - 7 |
|
$87.5600 | Buy Now |
DISTI #
ADRF5026BCCZN
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 1 | 0 |
|
$89.2900 / $102.4200 | Buy Now |
|
Chip1Cloud | IC RF SWITCH SPDT 20LGA | 690 |
|
RFQ | |
DISTI #
C1S103101429047
|
Chip1Stop | High isolation SPDT,40GHz,fast switch RoHS: Compliant pbFree: No Container: Cut Tape | 1 |
|
$81.9000 | Buy Now |
DISTI #
4030516
|
element14 Asia-Pacific | RF SWITCH, SPDT, SILICON, 44GHZ, LGA-EP RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$96.9025 / $112.6182 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADRF5026BCCZN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADRF5026BCCZN
Analog Devices Inc
Silicon SPDT Switch, Nonreflective, 100 MHz to 44 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LGA-20 | |
Pin Count | 20 | |
Manufacturer Package Code | CC-20-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-07-03 | |
Samacsys Manufacturer | Analog Devices | |
1dB Compression Point | 27 dBm | |
Additional Feature | HIGH ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 25 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
On Time-Nom | 0.014 µs | |
Operating Frequency-Max | 44000 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Equivalence Code | LCC20,.12SQ,16 | |
Port Termination | ABSORPTIVE | |
Power Supplies | +-3.3 V | |
RF/Microwave Device Type | SPDT | |
Surface Mount | YES | |
Technology | CMOS | |
VSWR-Max | 1.15 |