Part Details for ADRF5026BCCZN-R7 by Analog Devices Inc
Results Overview of ADRF5026BCCZN-R7 by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADRF5026BCCZN-R7 Information
ADRF5026BCCZN-R7 by Analog Devices Inc is an Other RF/Microwave Device.
Other RF/Microwave Devices are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for ADRF5026BCCZN-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADRF5026BCCZN-R7CT-ND
|
DigiKey | IC RF SWITCH SPDT 44GHZ 20LGA Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
542 In Stock |
|
$85.3500 / $99.4100 | Buy Now |
DISTI #
584-ADRF5026BCCZN-R7
|
Mouser Electronics | RF Switch ICs High isolation SPDT,40GHz,fast switch RoHS: Compliant | 371 |
|
$85.3500 / $99.3900 | Buy Now |
|
Analog Devices Inc | High isolation SPDT,40GHz,fast Min Qty: 1 Package Multiple: 500 | 30609 |
|
$68.2800 / $99.4100 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 30 |
|
$68.9988 / $78.0000 | Buy Now |
|
Quest Components | 24 |
|
$78.0000 / $84.5000 | Buy Now | |
DISTI #
ADRF5026BCCZNR7
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 500 | 0 |
|
$89.2900 / $90.4500 | Buy Now |
|
Vyrian | RF & Microwave | 81 |
|
RFQ |
Part Details for ADRF5026BCCZN-R7
ADRF5026BCCZN-R7 CAD Models
ADRF5026BCCZN-R7 Part Data Attributes
|
ADRF5026BCCZN-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADRF5026BCCZN-R7
Analog Devices Inc
Silicon SPDT Switch, Nonreflective, 100 MHz to 44 GHz
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LGA-20 | |
Pin Count | 20 | |
Manufacturer Package Code | CC-20-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-07-03 | |
Samacsys Manufacturer | Analog Devices | |
1dB Compression Point | 27 dBm | |
Additional Feature | HIGH ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 25 dBm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
On Time-Nom | 0.014 µs | |
Operating Frequency-Max | 44000 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Equivalence Code | LCC20,.12SQ,16 | |
Port Termination | ABSORPTIVE | |
Power Supplies | +-3.3 V | |
RF/Microwave Device Type | SPDT | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
VSWR-Max | 1.15 |