Part Details for ADR80 by Thomas & Betts
Overview of ADR80 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ADR80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73H6622
|
Newark | Al Tp 1Cndtr 1Hole Mount 300-800 |Abb Thomas & Betts ADR80 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.2400 / $20.6300 | Buy Now |
|
Onlinecomponents.com | Type ADR-ALCUL Single-Conductor - One-Hole Mount for Conductor Range Max 800 kcmil - Min 300 kcmil. RoHS: Compliant | 0 |
|
$15.1400 / $20.0500 | Buy Now |
|
Master Electronics | Type ADR-ALCUL Single-Conductor - One-Hole Mount for Conductor Range Max 800 kcmil - Min 300 kcmil. RoHS: Compliant | 0 |
|
$15.1400 / $20.0500 | Buy Now |
Part Details for ADR80
ADR80 CAD Models
ADR80 Part Data Attributes
|
ADR80
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
ADR80
Thomas & Betts
Wire Terminal, 516.13mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 516.13 mm2 |