Part Details for ADR35 by Thomas & Betts
Overview of ADR35 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ADR35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73H6599
|
Newark | Al 1Cndtr 1Hole Mount 6-350Str Tp Rohs Compliant: Yes |Abb Thomas & Betts ADR35 RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6500 / $7.9700 | Buy Now |
|
Onlinecomponents.com | Lug Terminal 6AWG Aluminum 57.15mm Tin RoHS: Compliant |
204 In Stock |
|
$8.6900 / $11.6300 | Buy Now |
|
Master Electronics | Lug Terminal 6AWG Aluminum 57.15mm Tin RoHS: Compliant |
204 In Stock |
|
$8.6900 / $11.6300 | Buy Now |
Part Details for ADR35
ADR35 CAD Models
ADR35 Part Data Attributes
|
ADR35
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
ADR35
Thomas & Betts
Wire Terminal, 225.81mm2, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 225.81 mm2 | |
Wire Gauge | 6 AWG |