There are no models available for this part yet.
Overview of ADR35-44 by Thomas & Betts
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR3550WARMZ-R7 | Analog Devices | 5.0V CMOS 8ppm/C Voltage REF | |
ADR3512WCRMZ-R7 | Analog Devices | 1.2V 4ppm/°C 0.60µCMOS V Ref | |
ADR3550WBRMZ-R7 | Analog Devices | 5.0V CMOS 5ppm/C Voltage REF |
Price & Stock for ADR35-44 by Thomas & Betts
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73H6605
|
Newark | Al 4Cndtr 4Hole Mount 6-350Str |Abb Thomas & Betts ADR35-44 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$120.2000 / $128.8500 | Buy Now | |
Onlinecomponents.com | Type ADR-ALCUL Four-Conductor - Four-Hole Mount for Conductor Range Max 350 kcmil - Min 6 Str. RoHS: Compliant | 0 |
|
$91.2200 / $114.7600 | Buy Now | ||
Master Electronics | Type ADR-ALCUL Four-Conductor - Four-Hole Mount for Conductor Range Max 350 kcmil - Min 6 Str. RoHS: Compliant | 0 |
|
$91.2200 / $114.7600 | Buy Now |
CAD Models for ADR35-44 by Thomas & Betts
Part Data Attributes for ADR35-44 by Thomas & Betts
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
THOMAS & BETTS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal and Terminal Block Type
|
LUG TERMINAL
|
Wire Gauge
|
6 AWG
|