Part Details for ADR30AR by Thomas & Betts
Overview of ADR30AR by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ADR30AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H4650
|
Newark | Anti-Rot 1Cndtr 1Hl Mnt 300-6 7/16B |Abb Thomas & Betts ADR30AR RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3300 / $8.4500 | Buy Now |
|
Onlinecomponents.com | Type ADR-ALCUL Anti-Rotational Single-Conductor - One-Hole Mount - Conductor Range Max 300 MCM - Min 6 AWG - 7/16 Inch Bolt Hole - Tin Plated. RoHS: Compliant | 0 |
|
$6.3200 / $7.7000 | Buy Now |
|
Master Electronics | Type ADR-ALCUL Anti-Rotational Single-Conductor - One-Hole Mount - Conductor Range Max 300 MCM - Min 6 AWG - 7/16 Inch Bolt Hole - Tin Plated. RoHS: Compliant | 0 |
|
$6.3200 / $7.7000 | Buy Now |
Part Details for ADR30AR
ADR30AR CAD Models
ADR30AR Part Data Attributes
|
ADR30AR
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
ADR30AR
Thomas & Betts
TAB Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Gauge | 6 AWG |