Part Details for ADR25 by ABB Installation Products Inc
Overview of ADR25 by ABB Installation Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Part Details for ADR25
ADR25 CAD Models
ADR25 Part Data Attributes
|
ADR25
ABB Installation Products Inc
Buy Now
Datasheet
|
Compare Parts:
ADR25
ABB Installation Products Inc
161mm2, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABB INSTALLATION PRODUCTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 161 mm2 | |
Wire Gauge | 6 AWG |