Part Details for ADR02-34 by Thomas & Betts
Overview of ADR02-34 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR02ARZ-REEL7 | Analog Devices | +5V PrecisionBandgap REF | |
ADR02AKSZ-REEL7 | Analog Devices | +5V PrecisionBandgap REF | |
ADR02ARZ | Analog Devices | +5V PrecisionBandgap REF |
Price & Stock for ADR02-34
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73H6585
|
Newark | Al 3Cndtr 4Hole Mount 2-14 |Abb Thomas & Betts ADR02-34 RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.5900 / $45.6600 | Buy Now |
|
Onlinecomponents.com | Type ADR-ALCUL Three-Conductor - Four-Hole Mount for Conductor Range Max 2 Str. - Min 14 AWG. RoHS: Compliant | 0 |
|
$33.5200 / $44.3800 | Buy Now |
|
Master Electronics | Type ADR-ALCUL Three-Conductor - Four-Hole Mount for Conductor Range Max 2 Str. - Min 14 AWG. RoHS: Compliant | 0 |
|
$33.5200 / $44.3800 | Buy Now |
Part Details for ADR02-34
ADR02-34 CAD Models
ADR02-34 Part Data Attributes
|
ADR02-34
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
ADR02-34
Thomas & Betts
Wire Terminal
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 14 AWG |