Part Details for ADQ120N080G2 by ANHI
Overview of ADQ120N080G2 by ANHI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADQ120N080G2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1.2kV 35A 188W 80m 3V TO-247-4L MOSFETs ROHS | 164 |
|
$7.1599 / $9.4213 | Buy Now |