ADQ-32W+
Mini-Circuits
Description: Combiner, 104MHz Min, 340MHz Max, 0.9dB Insertion Loss-Max, ROHS COMPLIANT, CASE CJ725, 8 PIN

Overview of ADQ-32W+ by Mini-Circuits

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for ADQ-32W+ by Mini-Circuits

Part # Manufacturer Description Stock Price Buy
DISTI # 3157-ADQ-32W+CT-ND
DigiKey RF PWR DVDR 104MHZ-340MHZ 8SMD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 556
In Stock
  • 1 $16.4300
  • 10 $15.6480
  • 20 $15.1800
  • 50 $14.6520
  • 100 $13.8240
  • 200 $12.3841
  • 500 $11.5081
$11.5081 / $16.4300 Buy Now
DISTI # 139-ADQ-32W
Mouser Electronics Signal Conditioning PWR SPLTR CMBD / SURF MT/ RoHS RoHS: Compliant 500
  • 1 $15.6500
  • 20 $15.1800
  • 50 $14.6500
  • 100 $13.8200
  • 200 $12.7300
$12.7300 / $15.6500 Buy Now

CAD Models for ADQ-32W+ by Mini-Circuits
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ADQ-32W+ by Mini-Circuits

ADQ-32W+
Mini-Circuits
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MINI-CIRCUITS
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
ISOLATION-MIN (DB):16
Characteristic Impedance
50 Ω
Construction
COMPONENT
Input Power-Max (CW)
26.99 dBm
Insertion Loss-Max
0.9 dB
Operating Frequency-Max
340 MHz
Operating Frequency-Min
104 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
RF/Microwave Device Type
COMBINER
VSWR-Max
1.25
Want to compare parts?
  1. ADQ-32W+
    Mini-Circuits
    Combiner, 104MHz Min, 340MHz Max, 0.9dB Insertion Loss-Max, ROHS COMPLIANT, CASE CJ725, 8 PIN
    VS

Related Parts for ADQ-32W+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADQ-32W+ by Mini-Circuits.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADQ-32W+ by Mini-Circuits

Select Manufacturer
Which Manufacturer of ADQ-32W+ would you like to use for your alert(s)?
  • Please alert me when ADQ-32W+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADQ-32W+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADQ-32W+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADQ-32W+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADQ-32W+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADQ-32W+ by Mini-Circuits

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: