Part Details for ADPQ-2-250 by Mini-Circuits
Overview of ADPQ-2-250 by Mini-Circuits
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for ADPQ-2-250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 150 MHz - 250 MHz RF/MICROWAVE COMBINER, 0.7 dB INSERTION LOSS | 2 |
|
$15.0000 | Buy Now |
Part Details for ADPQ-2-250
ADPQ-2-250 CAD Models
ADPQ-2-250 Part Data Attributes:
|
ADPQ-2-250
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
ADPQ-2-250
Mini-Circuits
Combiner, 150MHz Min, 250MHz Max, 0.7dB Insertion Loss-Max, CASE CD637, 6 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | CASE CD637, 6 PIN | |
Reach Compliance Code | not_compliant | |
Additional Feature | ISOLATION-MIN (DB):17 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 0.7 dB | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 250 MHz | |
Operating Frequency-Min | 150 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | COMBINER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.23 |
Alternate Parts for ADPQ-2-250
This table gives cross-reference parts and alternative options found for ADPQ-2-250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADPQ-2-250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADPQ-2-250+ | Combiner, 150MHz Min, 250MHz Max, 0.7dB Insertion Loss-Max, ROHS COMPLIANT, CASE CD637, 6 PIN | Mini-Circuits | ADPQ-2-250 vs ADPQ-2-250+ |