Part Details for ADPLP01 by Analog Devices Inc
Overview of ADPLP01 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ADPLP01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADPLP01-ND
|
DigiKey | CHIPSET (PART OF AD20MSP410) Min Qty: 28 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
46918 In Stock |
|
$10.8400 | Buy Now |
|
Rochester Electronics | ADPLP01 - Baseband Processing Chipset ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 46918 |
|
$9.3000 / $10.9400 | Buy Now |
Part Details for ADPLP01
ADPLP01 CAD Models
ADPLP01 Part Data Attributes:
|
ADPLP01
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADPLP01
Analog Devices Inc
IC SPECIALTY TELECOM CIRCUIT, PQFP176, LOW PROFILE, PLASTIC, TQFP-176, Telecom IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | LOW PROFILE, PLASTIC, TQFP-176 | |
Pin Count | 176 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G176 | |
JESD-609 Code | e0 | |
Length | 24 mm | |
Number of Functions | 1 | |
Number of Terminals | 176 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 24 mm |