-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, CMOS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADPL44002ACPZN3.3-R7 by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20AM9356
|
Newark | Ldo, Fixed, 3.3V, 0.2A, Lfcsp-Ep-6 Rohs Compliant: Yes |Analog Devices ADPL44002ACPZN3.3-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5580 / $1.6500 | Buy Now |
DISTI #
505-ADPL44002ACPZN3.3-R7CT-ND
|
DigiKey | IC REG LIN 3.3V 300MA 6-LFCSP-UD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3625 / $1.6200 | Buy Now |
DISTI #
584-PL44002ACPZN33R7
|
Mouser Electronics | LDO Voltage Regulators 40V 200mA LDO 3.3Vo RoHS: Compliant | 0 |
|
$0.4070 / $1.5900 | Order Now |
DISTI #
V72:2272_30175841
|
Arrow Electronics | Low Noise, CMOS LDO Linear Regulator Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks Date Code: 2434 Container: Cut Strips | Americas - 3000 |
|
$0.4277 / $0.4785 | Buy Now |
|
Analog Devices Inc | 40V 200mA LDO 3.3Vo Min Qty: 3000 Package Multiple: 1 | 0 |
|
$0.3724 / $1.6200 | Buy Now |
DISTI #
87057027
|
Verical | Low Noise, CMOS LDO Linear Regulator Min Qty: 16 Package Multiple: 1 Date Code: 2434 | Americas - 3000 |
|
$0.4277 / $0.4713 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADPL44002ACPZN3.3-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADPL44002ACPZN3.3-R7
Analog Devices Inc
Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, CMOS
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-6 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage1-Nom | 0.22 V | |
Input Voltage Absolute-Max | 44 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | S-PDSO-N6 | |
Length | 2 mm | |
Line Regulation-Max | 0.0117% | |
Load Regulation-Max | 0.02638% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 3.3594 V | |
Output Voltage1-Min | 3.2406 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1.8% | |
Width | 2 mm |