-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multimodal Sensor Front End
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADPD4001BCBZR7 by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADPD4001BCBZR7CT-ND
|
DigiKey | MULTI-MODAL OPTICAL AFE, I2C Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1480 In Stock |
|
$9.0625 / $16.7100 | Buy Now |
DISTI #
584-ADPD4001BCBZR7
|
Mouser Electronics | Sensor Interface Multi-modal Optical AFE, I2C RoHS: Compliant | 1320 |
|
$8.9700 / $15.7200 | Buy Now |
|
Analog Devices Inc | Multi-modal Optical AFE, I2C Min Qty: 1 Package Multiple: 1500 | 296 |
|
$7.2500 / $16.7100 | Buy Now |
DISTI #
ADPD4001BCBZR7
|
Richardson RFPD | OPTICAL TRANSCEIVER RoHS: Compliant Min Qty: 1500 | 0 |
|
$9.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADPD4001BCBZR7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADPD4001BCBZR7
Analog Devices Inc
Multimodal Sensor Front End
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | WLCSP-33 | |
Pin Count | 33 | |
Manufacturer Package Code | CB-33-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PBGA-B33 | |
Length | 3.11 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 33 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA33,5X7,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.56 mm | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.14 mm |
A good PCB layout for the ADPD4001 involves keeping the analog and digital sections separate, using a solid ground plane, and minimizing noise coupling. A 4-layer PCB with a dedicated analog ground plane is recommended. Additionally, the device's exposed pad should be connected to a solid ground plane to ensure good thermal and electrical performance.
To optimize the ADPD4001's sensitivity, you can adjust the gain settings, filter bandwidth, and averaging time. You can also experiment with different LED drive currents and pulse widths to find the optimal combination for your application. Additionally, ensuring a good optical interface between the LED and photodiode can also improve sensitivity.
The ADPD4001 can tolerate ambient light intensities up to 100,000 lux, which is equivalent to direct sunlight. However, the device's performance may be affected at very high ambient light levels. It's recommended to use an optical filter or shielding to reduce ambient light interference if necessary.
While the ADPD4001 is optimized for 940nm LEDs, it can be used with LEDs of different wavelengths. However, the device's sensitivity and performance may vary depending on the wavelength. It's recommended to consult with Analog Devices' application engineers or perform experiments to determine the optimal LED wavelength for your specific application.
To ensure EMC with the ADPD4001, follow proper PCB design and layout practices, such as using a solid ground plane, minimizing loop areas, and using shielding if necessary. Additionally, ensure that the device is properly decoupled and that the power supply is well-regulated. It's also recommended to follow the guidelines outlined in the IEC 61000-4-x standards for EMC testing.