Part Details for ADPD188GG-ACEZRL by Analog Devices Inc
Overview of ADPD188GG-ACEZRL by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Healthcare
Price & Stock for ADPD188GG-ACEZRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADPD188GG-ACEZRLCT-ND
|
DigiKey | SENSOR OPT 525NMAMB 24 VFLGA Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2899 In Stock |
|
$6.6248 / $9.8200 | Buy Now |
DISTI #
584-PD188GGACEZRL
|
Mouser Electronics | Ambient Light Sensors Optical module for non-clinical VSM apps RoHS: Compliant | 0 |
|
$6.5800 | Order Now |
|
Analog Devices Inc | Optical module for non-clinica Min Qty: 1 Package Multiple: 4000 | 8580 |
|
$5.3000 / $9.8200 | Buy Now |
DISTI #
42659811
|
Verical | Integrated Optical Module Digital Output 1.8V 24-Pin LGA T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 8000 |
|
$6.3600 | Buy Now |
DISTI #
ADPD188GGACEZRL
|
Richardson RFPD | MULTI-FUNCTION TRANSCEIVER RoHS: Compliant Min Qty: 4000 | 0 |
|
$6.9300 | Buy Now |
Part Details for ADPD188GG-ACEZRL
ADPD188GG-ACEZRL CAD Models
ADPD188GG-ACEZRL Part Data Attributes
|
ADPD188GG-ACEZRL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADPD188GG-ACEZRL
Analog Devices Inc
Integrated Optical Module with Ambient Light Rejection and Two LEDs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LGA-24 | |
Pin Count | 24 | |
Manufacturer Package Code | CE-24-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 9031.80.80.85 | |
Date Of Intro | 2018-10-15 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XBGA-N24 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VFLGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.8 mm |