Part Details for ADPA9002-EVALZ by Analog Devices Inc
Results Overview of ADPA9002-EVALZ by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADPA9002-EVALZ Information
ADPA9002-EVALZ by Analog Devices Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
KDC5514EVALZ | Renesas Electronics Corporation | High Speed A/D Converter Evaluation Kits | |
ISL15102IRZ-EVALZ | Renesas Electronics Corporation | Single Port, PLC Differential Line Driver Evaluation Board | |
ISL29011IROZ-EVALZ | Renesas Electronics Corporation | Digital Ambient Light Sensor and Proximity Sensor Evaluation Board |
Price & Stock for ADPA9002-EVALZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8645
|
Newark | Evaluation Board, Power Amplifier, Silicon Manufacturer:Analog Devices, Silicon Core Number:Adpa90... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1,085.8200 | Buy Now |
DISTI #
505-ADPA9002-EVALZ-ND
|
DigiKey | ADPA9002 EVAL BOARD Min Qty: 1 Lead time: 10 Weeks Container: Box |
9 In Stock |
|
$1,044.0200 | Buy Now |
DISTI #
584-ADPA9002-EVALZ
|
Mouser Electronics | Amplifier IC Development Tools GaAs, pHEMT, MMIC, Single Positive Supply, DC to 10 GHz Power Amplifi... more RoHS: Compliant | 3 |
|
$1,044.0600 | Buy Now |
DISTI #
68459856
|
Verical | ADPA9002 RF Amplifier Evaluation Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 95 |
|
$1,242.8857 | Buy Now |
DISTI #
ADPA9002-EVALZ
|
Richardson RFPD | RF & MW AMPLIFIER EVALUATION BOARD/DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$1,044.0200 | Buy Now |