Part Details for ADPA04 by TE Connectivity
Overview of ADPA04 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADPA04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch DIP OFF ON SPST 4 Piano 0.1A 24VDC 0.4VA PC Pins 2.54mm Thru-Hole Tube RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 1670 |
|
RFQ | ||
|
Bristol Electronics | 35 |
|
RFQ | ||
|
Quest Components | 1336 |
|
$1.6884 / $3.3768 | Buy Now | |
|
Quest Components | 196 |
|
$2.0824 / $3.3768 | Buy Now | |
|
Quest Components | 28 |
|
$2.3450 / $3.7520 | Buy Now |
Part Details for ADPA04
ADPA04 CAD Models
ADPA04 Part Data Attributes
|
ADPA04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ADPA04
TE Connectivity
Piano Dip Switch, 4 Switches, SPST, 0.1A, 24VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS ALCOSWITCH | |
Reach Compliance Code | unknown | |
Actuator Color | WHITE | |
Actuator Length | 0.083 inch | |
Actuator Material | POLYAMIDE6T | |
Actuator Type | PIANO TYPE | |
Additional Feature | APPROVAL: UL | |
Body Breadth | 8.15 mm | |
Body Color | BLACK | |
Body Height | 6 mm | |
Body Length or Diameter | 12.14 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@24VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Switch Sections | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 8 | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | PIANO DIP SWITCH | |
Terminal Length | 0.106 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |