-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
-500 mA, Ultralow Noise, High PSRR, Low Dropout Linear Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM0972
|
Newark | -500Ma Ultra Low Noise High Psrr Negativ Rohs Compliant: Yes |Analog Devices ADP7185ACPZN3.3-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.9600 / $6.5900 | Buy Now |
DISTI #
505-ADP7185ACPZN3.3-R7CT-ND
|
DigiKey | IC REG LINEAR -3.3V 500MA 8LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14617 In Stock |
|
$2.7538 / $5.4900 | Buy Now |
DISTI #
584-ADP7185ACPZN33R7
|
Mouser Electronics | LDO Voltage Regulators -500 mA, Ultralow Noise, High PSRR, Low Dropout Linear Regulator RoHS: Compliant | 2232 |
|
$3.0300 / $4.1100 | Buy Now |
DISTI #
V72:2272_18187336
|
Arrow Electronics | LDO Regulator Neg -3.3V -0.5A 8-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1743 Container: Cut Strips | Americas - 1728 |
|
$2.6290 / $2.8970 | Buy Now |
|
Analog Devices Inc | -500mA Ultra low noise High Ps Min Qty: 1 Package Multiple: 3000 | 11924 |
|
$2.7538 / $5.4900 | Buy Now |
|
Bristol Electronics | 2626 |
|
RFQ | ||
|
Quest Components | 2100 |
|
$3.0480 / $6.0960 | Buy Now | |
|
Rochester Electronics | ADP7185 - -500mA Ultra low noise negative LDO RoHS: Compliant Status: Active Min Qty: 1 | 2445 |
|
$2.5400 / $2.9900 | Buy Now |
DISTI #
ADP7185ACPZN33R
|
Richardson RFPD | LINEAR ICS, OTHER RoHS: Compliant Min Qty: 3000 | 0 |
|
$2.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP7185ACPZN3.3-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP7185ACPZN3.3-R7
Analog Devices Inc
-500 mA, Ultralow Noise, High PSRR, Low Dropout Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | CP-8-27 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-06-02 | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.36 V | |
Dropout Voltage1-Nom | 0.19 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Regulation-Max | 0.0296406% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |