Part Details for ADP7182AUJZ-3.0-R7 by Analog Devices Inc
Results Overview of ADP7182AUJZ-3.0-R7 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP7182AUJZ-3.0-R7 Information
ADP7182AUJZ-3.0-R7 by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADP7182AUJZ-3.0-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AM9684
|
Newark | Ldo, Fixed, -3V, -0.2A, -40 To 125Deg C Rohs Compliant: Yes |Analog Devices ADP7182AUJZ-3.0-R7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2186 |
|
$2.3600 / $6.1400 | Buy Now |
DISTI #
505-ADP7182AUJZ-3.0-R7CT-ND
|
DigiKey | IC REG LIN -3V 200MA TSOT-23-5 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2177 In Stock |
|
$2.3625 / $6.1400 | Buy Now |
DISTI #
584-ADP7182AUJZ3.0R7
|
Mouser Electronics | LDO Voltage Regulators 28 V, ?200 mA, Low Noise, Linear Regulator RoHS: Compliant | 1472 |
|
$2.3600 / $6.1400 | Buy Now |
|
Analog Devices Inc | -30V, 200mA, low noise, Linear Min Qty: 1 Package Multiple: 3000 | 6995 |
|
$2.3625 / $6.1400 | Buy Now |