-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
-28 V, −200 mA, Low Noise, Linear Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP7182ACPZN-1.2R7 by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AM9680
|
Newark | Ldo, Fixed, -1.2V, -0.2A, 125Deg C Rohs Compliant: Yes |Analog Devices ADP7182ACPZN-1.2R7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2990 |
|
$2.9100 / $4.0800 | Buy Now |
DISTI #
505-ADP7182ACPZN-1.2R7CT-ND
|
DigiKey | IC REG LINEAR -1.2V 6-LFCSP-UD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1992 In Stock |
|
$2.1750 / $5.7900 | Buy Now |
DISTI #
584-P7182ACPZN1.2R7
|
Mouser Electronics | LDO Voltage Regulators 28 V, ?200 mA, Low Noise, Linear Regulator RoHS: Compliant | 564 |
|
$2.1700 / $5.7900 | Buy Now |
DISTI #
V72:2272_06222393
|
Arrow Electronics | LDO Regulator Neg -1.2V -0.2A 6-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1710 Container: Cut Strips | Americas - 2424 |
|
$0.8218 / $0.9056 | Buy Now |
|
Analog Devices Inc | 200mA Negative Vout LDO Min Qty: 1 Package Multiple: 3000 | 3399 |
|
$2.1750 / $5.7900 | Buy Now |
DISTI #
26635204
|
Verical | LDO Regulator Neg -1.2V -0.2A 6-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$2.1887 | Buy Now |
DISTI #
26730515
|
Verical | LDO Regulator Neg -1.2V -0.2A 6-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 1710 | Americas - 2424 |
|
$0.8218 / $0.9056 | Buy Now |
|
Rochester Electronics | ADP7182 - Low Noise Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 2719 |
|
$1.8200 / $2.2800 | Buy Now |
|
Vyrian | Regulators | 2420 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP7182ACPZN-1.2R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP7182ACPZN-1.2R7
Analog Devices Inc
-28 V, −200 mA, Low Noise, Linear Regulator
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | CP-6-3 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 1.224 V | |
Output Voltage1-Min | 1.164 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 0.65 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 2 mm |
A good PCB layout for the ADP7182 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce noise and parasitic inductance.
To ensure stability, ensure that the output capacitor is within the recommended range, the input voltage is within the specified range, and the device is operated within the recommended temperature range. Additionally, a minimum ESR (Equivalent Series Resistance) of 0.1 ohms is recommended for the output capacitor.
The ADP7182 can deliver up to 2A of output current, but this is dependent on the input voltage, output voltage, and ambient temperature. Refer to the datasheet for specific current limits based on operating conditions.
The output voltage of the ADP7182 can be adjusted by using an external resistor divider network connected to the FB (feedback) pin. The ratio of the resistors determines the output voltage, which can be calculated using the formula provided in the datasheet.
The EN pin is used to enable or disable the device. When the EN pin is pulled low, the device is in shutdown mode, and when it is pulled high, the device is enabled and operates normally.