-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20 V, 200 mA, Low Noise, CMOS LDO Linear Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP7112ACBZ-1.8-R7 by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM0945
|
Newark | Ldo, Fixed, 1.8V, 0.2A, -40 To 125Deg C Rohs Compliant: Yes |Analog Devices ADP7112ACBZ-1.8-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2669 |
|
$0.9200 / $1.9300 | Buy Now |
DISTI #
ADP7112ACBZ-1.8-R7CT-ND
|
DigiKey | IC REG LINEAR 1.8V 200MA 6-WLCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2261 In Stock |
|
$0.8125 / $2.8600 | Buy Now |
DISTI #
584-ADP7112ACBZ1.8R7
|
Mouser Electronics | LDO Voltage Regulators 20V 200mA LDO 1.8Vo RoHS: Compliant | 750 |
|
$0.8440 / $1.7900 | Buy Now |
DISTI #
V72:2272_06222442
|
Arrow Electronics | LDO Regulator Pos 1.8V 0.2A 6-Pin WLCSP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1503 Container: Cut Strips | Americas - 1909 |
|
$0.8335 / $0.8654 | Buy Now |
|
Analog Devices Inc | 20V 200mA LDO 1.8Vo Min Qty: 1 Package Multiple: 3000 | 9453 |
|
$0.8125 / $2.8600 | Buy Now |
DISTI #
42659802
|
Verical | LDO Regulator Pos 1.8V 0.2A 6-Pin WLCSP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 9000 |
|
$0.8176 | Buy Now |
DISTI #
25737942
|
Verical | LDO Regulator Pos 1.8V 0.2A 6-Pin WLCSP T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 1503 | Americas - 1909 |
|
$0.8335 / $0.8654 | Buy Now |
|
Rochester Electronics | ADP7112 - 20V 200mA LDO 1.8Vo RoHS: Compliant Status: Active Min Qty: 1 | 2548 |
|
$0.6825 / $1.1000 | Buy Now |
|
Vyrian | Regulators | 2074 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP7112ACBZ-1.8-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP7112ACBZ-1.8-R7
Analog Devices Inc
20 V, 200 mA, Low Noise, CMOS LDO Linear Regulator
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | WLCSP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | CB-6-15 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.42 V | |
Dropout Voltage1-Nom | 0.2 V | |
Input Voltage Absolute-Max | 24 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PBGA-B6 | |
JESD-609 Code | e1 | |
Length | 1.16 mm | |
Line Regulation-Max | 0.0062% | |
Load Regulation-Max | 0.014% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 1.83 V | |
Output Voltage1-Min | 1.77 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA6,2X3,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.56 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.8% | |
Width | 0.95 mm |
A good PCB layout for the ADP7112 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce noise and EMI.
To ensure stability, ensure that the output capacitor is properly sized, the input voltage is within the recommended range, and the device is operated within the recommended temperature range. Additionally, adding a small capacitor (e.g., 10nF) between the VIN and GND pins can help prevent oscillations.
The ADP7112 can deliver up to 200mA of output current, but this may vary depending on the input voltage, output voltage, and ambient temperature. It's essential to check the device's thermal performance and power dissipation to ensure reliable operation.
The ADP7112 is rated for operation up to 125°C, but its performance may degrade at higher temperatures. It's essential to consider the device's thermal performance, power dissipation, and derating factors when operating in high-temperature environments.
To protect the ADP7112 from input voltage transients and surges, consider adding a TVS (transient voltage suppressor) diode or a voltage clamp circuit at the input. This can help prevent damage to the device and ensure reliable operation.