-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20 V, 500 mA, Low Noise LDO Regulator with Soft Start
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM0944
|
Newark | Ldo, Fixed, 5V, 0.5A, -40 To 125Deg C Rohs Compliant: Yes |Analog Devices ADP7105ARDZ-5.0-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.2400 / $6.5100 | Buy Now |
DISTI #
ADP7105ARDZ-5.0-R7CT-ND
|
DigiKey | IC REG LINEAR 5V 500MA 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1983 In Stock |
|
$3.3875 / $8.3300 | Buy Now |
DISTI #
584-ADP7105ARDZ5.0R7
|
Mouser Electronics | LDO Voltage Regulators 500mA 20V LDO 5.0V RoHS: Compliant | 711 |
|
$3.3800 / $5.4300 | Buy Now |
DISTI #
V72:2272_06222439
|
Arrow Electronics | LDO Regulator Pos 5V 0.5A 8-Pin SOIC N EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2023 Container: Cut Strips | Americas - 16 |
|
$0.9369 / $3.4856 | Buy Now |
|
Analog Devices Inc | 500mA 20V LDO 5.0V Min Qty: 1 Package Multiple: 1000 | 14397 |
|
$3.3875 / $8.3300 | Buy Now |
DISTI #
26618684
|
Verical | LDO Regulator Pos 5V 0.5A 8-Pin SOIC N EP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 14000 |
|
$3.8714 | Buy Now |
DISTI #
58169366
|
Verical | LDO Regulator Pos 5V 0.5A 8-Pin SOIC N EP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2023 | Americas - 16 |
|
$0.9369 | Buy Now |
|
Rochester Electronics | ADP7105 - 20V, 500mA, Low Noise LDO Regulator with SOFT START RoHS: Compliant Status: Active Min Qty: 1 | 12 |
|
$3.3600 / $3.9500 | Buy Now |
|
LCSC | SOIC-8-EP Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 20 |
|
$3.2575 / $3.4576 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP7105ARDZ-5.0-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP7105ARDZ-5.0-R7
Analog Devices Inc
20 V, 500 mA, Low Noise LDO Regulator with Soft Start
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RD-8-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.55 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input Voltage Absolute-Max | 22 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 3.3 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.0105% | |
Load Regulation-Max | 0.0188% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.05 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADP7105ARDZ-5.0-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP7105ARDZ-5.0-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP7105ARDZ-5.0 | 20 V, 500 mA, Low Noise LDO Regulator with Soft Start | Analog Devices Inc | ADP7105ARDZ-5.0-R7 vs ADP7105ARDZ-5.0 |