-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20 V, 500 mA, Low Noise, CMOS LDO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP7104ARDZ-9.0-R7 by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADP7104ARDZ-9.0-R7CT-ND
|
DigiKey | IC REG LINEAR 9V 500MA 8-SOIC-EP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
380 In Stock |
|
$3.0429 / $5.4700 | Buy Now |
DISTI #
584-ADP7104ARDZ9.0R7
|
Mouser Electronics | LDO Voltage Regulators 500mA HV LDO 9.0V RoHS: Compliant | 1043 |
|
$2.8200 / $7.0000 | Buy Now |
DISTI #
V72:2272_06222427
|
Arrow Electronics | LDO Regulator Pos 9V 0.5A 8-Pin SOIC N EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1436 Container: Cut Strips | Americas - 347 |
|
$1.8170 / $2.9068 | Buy Now |
|
Analog Devices Inc | 500mA HV LDO 9.0V Min Qty: 1 Package Multiple: 1000 | 76 |
|
$2.8250 / $7.0000 | Buy Now |
DISTI #
25737933
|
Verical | LDO Regulator Pos 9V 0.5A 8-Pin SOIC N EP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1436 | Americas - 347 |
|
$1.8170 / $1.9270 | Buy Now |
|
Rochester Electronics | ADP7104 - 20V, 500mA, Low Noise, CMOS LDO RoHS: Compliant Status: Active Min Qty: 1 | 9069 |
|
$2.3800 / $2.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP7104ARDZ-9.0-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP7104ARDZ-9.0-R7
Analog Devices Inc
20 V, 500 mA, Low Noise, CMOS LDO
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RD-8-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.55 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input Voltage Absolute-Max | 22 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 3.3 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.0135% | |
Load Regulation-Max | 0.0034% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 9.09 V | |
Output Voltage1-Min | 8.82 V | |
Output Voltage1-Nom | 9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADP7104ARDZ-9.0-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP7104ARDZ-9.0-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADP7104ARDZ-3.0-R7 | Analog Devices Inc | Check for Price | 20 V, 500 mA, Low Noise, CMOS LDO | ADP7104ARDZ-9.0-R7 vs ADP7104ARDZ-3.0-R7 |
ADP7104ARDZ-5.0-R7 | Analog Devices Inc | $3.3493 | 20 V, 500 mA, Low Noise, CMOS LDO | ADP7104ARDZ-9.0-R7 vs ADP7104ARDZ-5.0-R7 |
ADP7104ARDZ-3.3-R7 | Analog Devices Inc | $3.3842 | 20 V, 500 mA, Low Noise, CMOS LDO | ADP7104ARDZ-9.0-R7 vs ADP7104ARDZ-3.3-R7 |
MAX8860EUA28+ | Analog Devices Inc | Check for Price | Low-Dropout, 300mA Linear Regulator in µMAX, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | ADP7104ARDZ-9.0-R7 vs MAX8860EUA28+ |
MAX8860EUA33+ | Analog Devices Inc | Check for Price | Low-Dropout, 300mA Linear Regulator in µMAX, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | ADP7104ARDZ-9.0-R7 vs MAX8860EUA33+ |
LP3982IMM-3.3/NOPB | Texas Instruments | $0.3892 | 300-mA, high-accuracy, low-dropout voltage regulator with power good & enable 8-VSSOP -40 to 85 | ADP7104ARDZ-9.0-R7 vs LP3982IMM-3.3/NOPB |
ADP3333ARMZ-3-R7 | Analog Devices Inc | Check for Price | High Accuracy Ultralow IQ, 300 mA, anyCAP® Low Dropout Regulator | ADP7104ARDZ-9.0-R7 vs ADP3333ARMZ-3-R7 |
ADP3333ARMZ-3.3-R7 | Analog Devices Inc | $2.0054 | High Accuracy Ultralow IQ, 300 mA, anyCAP® Low Dropout Regulator | ADP7104ARDZ-9.0-R7 vs ADP3333ARMZ-3.3-R7 |
ADP3333ARMZ-2.5-R7 | Analog Devices Inc | $1.8752 | High Accuracy Ultralow IQ, 300 mA, anyCAP® Low Dropout Regulator | ADP7104ARDZ-9.0-R7 vs ADP3333ARMZ-2.5-R7 |
LP3982IMMX-1.8/NOPB | Texas Instruments | $0.3574 | 300-mA, high-accuracy, low-dropout voltage regulator with power good & enable 8-VSSOP -40 to 85 | ADP7104ARDZ-9.0-R7 vs LP3982IMMX-1.8/NOPB |
A good PCB layout for the ADP7104 involves keeping the input and output traces short and wide, using a solid ground plane, and placing the input and output capacitors close to the device. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
To ensure stability and prevent oscillations in the ADP7104, it's essential to follow the recommended PCB layout, use the correct output capacitor value, and ensure that the input voltage is within the recommended range. Additionally, it's recommended to add a small capacitor (e.g., 10nF) between the VIN and GND pins to filter out high-frequency noise.
The maximum output current capability of the ADP7104 is 4A. However, it's recommended to derate the output current based on the ambient temperature and the desired output voltage to ensure reliable operation.
The output voltage of the ADP7104 can be adjusted by using a resistive divider network between the VOUT and GND pins. The output voltage can be calculated using the formula: VOUT = 0.8V x (R1 + R2) / R2, where R1 and R2 are the resistors in the divider network.
The thermal shutdown temperature of the ADP7104 is typically around 150°C. When the device temperature exceeds this threshold, it will shut down to prevent damage.