-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20 V, 500 mA, Low Noise, CMOS LDO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP7104ACPZ-1.8-R7 | Analog Devices | 500mA HV LDO 1.8V | |
ADP7104ACPZ-1.5-R7 | Analog Devices | 500mA HV LDO 1.5V | |
ADP7104ACPZ-R7 | Analog Devices | 500mA HV LDO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8778
|
Newark | Ldo, Adj, 0.5A, Lfcsp-Ep-8, 125Deg C, Output Type:Adjustable, Input Voltage Min:3.3V, Input Voltage Max:20V, No. Of Outputs:-, Output Voltage Min:1.22V, Output Voltage Max:19.65V, Polarity:-, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices ADP7104ACPZ-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1145 |
|
$3.1500 / $5.5600 | Buy Now |
DISTI #
505-ADP7104ACPZ-R7CT-ND
|
DigiKey | IC REG LIN POS ADJ 500MA 8LFCSP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
252 In Stock |
|
$2.3500 / $6.2500 | Buy Now |
DISTI #
584-ADP7104ACPZ-R7
|
Mouser Electronics | LDO Voltage Regulators 500mA HV LDO RoHS: Compliant | 1605 |
|
$3.1200 / $5.8100 | Buy Now |
DISTI #
V72:2272_06222420
|
Arrow Electronics | LDO Regulator Pos 1.22V to 16V 0.5A 8-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2408 Container: Cut Strips | Americas - 302 |
|
$2.4110 / $5.5700 | Buy Now |
|
Analog Devices Inc | 500mA HV LDO Min Qty: 1500 Package Multiple: 1500 | 1500 |
|
$1.7900 / $6.3100 | Buy Now |
DISTI #
79368456
|
Verical | LDO Regulator Pos 1.22V to 16V 0.5A 8-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2408 | Americas - 302 |
|
$2.4110 / $5.5700 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 48 |
|
$2.4640 / $4.9280 | Buy Now |
|
Quest Components | 38 |
|
$3.3000 / $6.6000 | Buy Now | |
|
Ameya Holding Limited | IC REG LDO ADJ 0.5A 8LFCSP | 214 |
|
RFQ | |
DISTI #
ADP7104ACPZ-R7
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 1500 | 0 |
|
$2.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP7104ACPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP7104ACPZ-R7
Analog Devices Inc
20 V, 500 mA, Low Noise, CMOS LDO
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | CP-8-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.55 V | |
Dropout Voltage1-Nom | 0.35 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max (%/V) | 0.015 | |
Load Regulation-Max(%) | 2% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 19.45 V | |
Output Voltage1-Min | 1.22 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |