-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20 V, 500 mA, Low Noise, CMOS LDO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP7104ACPZ-5.0-R7 by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK3453
|
Newark | Ldo, Fixed, 5V, 0.5A, Lfcsp-Ep, 125Deg C, Output Type:Fixed, Input Voltage Min:3.3V, Input Voltag... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2978 |
|
$3.1900 / $6.9000 | Buy Now |
DISTI #
505-ADP7104ACPZ-5.0-R7CT-ND
|
DigiKey | IC REG LIN 5V 500MA 8-LFCSP-WD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6199 In Stock |
|
$3.0429 / $5.4700 | Buy Now |
DISTI #
584-ADP7104ACPZ5.0R7
|
Mouser Electronics | LDO Voltage Regulators 500mA HV LDO 5.0V RoHS: Compliant | 5262 |
|
$2.8200 / $7.0000 | Buy Now |
|
Analog Devices Inc | 500mA HV LDO 5.0V Min Qty: 1 Package Multiple: 1500 | 2980 |
|
$2.1400 / $7.0000 | Buy Now |
|
Bristol Electronics | 95 |
|
RFQ | ||
|
LCSC | 500mA Fixed 5V Positive electrode 20V LFCSP-8(3x3) Voltage Regulators - Linear Low Drop Out (LDO) Re... more | 158 |
|
$3.2039 / $5.1417 | Buy Now |
|
Vyrian | Regulators | 2774 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP7104ACPZ-5.0-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP7104ACPZ-5.0-R7
Analog Devices Inc
20 V, 500 mA, Low Noise, CMOS LDO
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SON | |
Package Description | LFCSP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | CP-8-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.55 V | |
Input Voltage Absolute-Max | 22 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 3.3 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.0105% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.05 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3 mm |
A good PCB layout for the ADP7104 involves keeping the input and output traces short and wide, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
To ensure stability, it's essential to follow the recommended PCB layout, use a sufficient output capacitor, and ensure that the input voltage is within the recommended range. Additionally, adding a small capacitor (e.g., 10nF) between the VIN and GND pins can help prevent oscillations.
The ADP7104 can deliver up to 2A of output current, but this is dependent on the input voltage, output voltage, and ambient temperature. It's essential to check the device's thermal performance and power dissipation to ensure reliable operation.
The ADP7104 is rated for operation up to 125°C, but its performance may degrade at higher temperatures. It's essential to consider the device's thermal performance and power dissipation when operating in high-temperature environments.
To protect the ADP7104 from input voltage transients and surges, it's recommended to add a TVS (transient voltage suppressor) diode or a voltage clamp circuit at the input. This helps to limit the voltage stress on the device and prevent damage.