Part Details for ADP7-04SP2-H4SJ2 by Samtec Inc
Overview of ADP7-04SP2-H4SJ2 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP7104ARDZ-R7 | Analog Devices | 500mA HV LDO | |
ADP7102ARDZ-1.5-R7 | Analog Devices | 300mA HV LDO 1.5V | |
ADP7104ACPZ-1.8-R7 | Analog Devices | 500mA HV LDO 1.8V |
Price & Stock for ADP7-04SP2-H4SJ2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ADP7-04SP2-H4SJ2-ND
|
DigiKey | ADP7-04SP2-H4SJ2 Lead time: 4 Weeks | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ADP7-04SP2-H4SJ2
|
Avnet Americas | NOSER - Bulk (Alt: ADP7-04SP2-H4SJ2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-ADP704SP2H4SJ2
|
Mouser Electronics | RF Adapters - Between Series 75 Ohm Optimized Adaptors RoHS: Compliant | 0 |
|
$85.5300 / $101.4200 | Order Now |
|
Onlinecomponents.com | 75 Ohm Optimized Adaptor RoHS: Compliant | 0 |
|
$75.0500 / $104.4100 | Buy Now |
DISTI #
000000000003672196
|
Sager | RF Adapters - Between Series 75 Ohm Optimized Adaptors | 0 |
|
Buy Now | |
|
Master Electronics | 75 Ohm Optimized Adaptor RoHS: Compliant | 0 |
|
$75.0500 / $104.4100 | Buy Now |
Part Details for ADP7-04SP2-H4SJ2
ADP7-04SP2-H4SJ2 CAD Models
ADP7-04SP2-H4SJ2 Part Data Attributes
|
ADP7-04SP2-H4SJ2
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ADP7-04SP2-H4SJ2
Samtec Inc
RF Connector Adapter
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 750VAC V | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 3 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
VSWR | 1.2 |