Part Details for ADP5310AREZN-3.3R7 by Analog Devices Inc
Results Overview of ADP5310AREZN-3.3R7 by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP5310AREZN-3.3R7 Information
ADP5310AREZN-3.3R7 by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADP5310AREZN-3.3R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADP5310AREZN-3.3R7CT-ND
|
DigiKey | IC REG BUCK ADJ/3.3V DL 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
480 In Stock |
|
$3.3750 / $7.9800 | Buy Now |
DISTI #
584-ADP5310AREZN3.3R
|
Mouser Electronics | Switching Voltage Regulators IC, 3.3V VOUT2, ULP Buck PMU RoHS: Compliant | 507 |
|
$3.3700 / $7.9800 | Buy Now |
DISTI #
V72:2272_06222305
|
Arrow Electronics | Buck Regulator with LDO 2.7V to 15V 16-Pin TSSOP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1845 Container: Cut Strips | Americas - 124 |
|
$1.2750 / $3.4727 | Buy Now |
|
Analog Devices Inc | IC, 3.3V VOUT2, ULP Buck PMU Min Qty: 1 Package Multiple: 1000 | 31096 |
|
$3.3750 / $7.9800 | Buy Now |
DISTI #
35211456
|
Verical | Buck Regulator with LDO 2.7V to 15V 16-Pin TSSOP EP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 31000 |
|
$3.8571 | Buy Now |
DISTI #
31620911
|
Verical | Buck Regulator with LDO 2.7V to 15V 16-Pin TSSOP EP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1845 | Americas - 124 |
|
$1.2750 / $1.3400 | Buy Now |
|
Rochester Electronics | ADP5310 - 3-Channel, Integrated UltraLow Power SOLUTION RoHS: Compliant Status: Active Min Qty: 1 | 2647 |
|
$3.1900 / $3.7500 | Buy Now |
DISTI #
ADP5310AREZN3.3
|
Richardson RFPD | SWITCHING REGULATOR MODULE RoHS: Compliant Min Qty: 1000 | 0 |
|
$3.5300 | Buy Now |