Part Details for ADP5270 by Panasonic Electronic Components
Overview of ADP5270 by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ADP5270
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P17177-ND
|
DigiKey | SENSOR 145.04PSIG 0.12" 4.5V Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.9116 / $46.0800 | Buy Now |
DISTI #
ADP5270
|
Avnet Americas | (Alt: ADP5270) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$27.2666 / $30.8730 | Buy Now |
DISTI #
769-ADP5270
|
Mouser Electronics | Board Mount Pressure Sensors 1000 kPa 3 mm Pressure Sensor SMD RoHS: Compliant | 0 |
|
$29.9300 / $30.2700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.4400 / $55.3900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$26.4400 / $55.3900 | Buy Now |
Part Details for ADP5270
ADP5270 CAD Models
ADP5270 Part Data Attributes
|
ADP5270
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ADP5270
Panasonic Electronic Components
Strain Guage Sensor, Gage, 0Psi Min, 145.03Psi Max, 1.25%, 0.50-4.50V, Rectangular, Surface Mount, SMD-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
Accuracy-Max (%) | 1.25% | |
Additional Feature | TEMPERATURE COMPENSATED | |
Body Breadth | 7.2 mm | |
Body Height | 6.5 mm | |
Body Length or Diameter | 7 mm | |
Mounting Feature | SURFACE MOUNT | |
Offset-Nom | 0.50V | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Range | 0.5-4.5V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | STRAIGHT | |
Pressure Range-Max | 145.03 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | YES | |
Termination Type | SOLDER |