Part Details for ADP5240 by Panasonic Electronic Components
Overview of ADP5240 by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ADP5240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X1415
|
Newark | Adp5(Ps-A) (Dip) 100 Kpa Rohs Compliant: Yes |Panasonic ADP5240 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.2700 / $28.1200 | Buy Now |
DISTI #
P17107-ND
|
DigiKey | SENSOR 14.5PSIG 0.12" 4.5V Min Qty: 1 Lead time: 21 Weeks Container: Tray | Temporarily Out of Stock |
|
$26.6280 / $31.7600 | Buy Now |
DISTI #
ADP5240
|
Avnet Americas | (Alt: ADP5240) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$27.2666 / $30.8730 | Buy Now |
DISTI #
769-ADP5240
|
Mouser Electronics | Board Mount Pressure Sensors 100 kPa 3 mm Pressure Sensor SMD RoHS: Compliant | 0 |
|
$30.8800 / $31.9500 | Order Now |
DISTI #
70684863
|
RS | ADP (PS-A) 100 kPa SMT/SMD | Panasonic Electronic Components ADP5240 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1000 Container: Bulk | 0 |
|
$33.7600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.4400 / $55.3900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$26.4400 / $55.3900 | Buy Now |
Part Details for ADP5240
ADP5240 CAD Models
ADP5240 Part Data Attributes
|
ADP5240
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ADP5240
Panasonic Electronic Components
Strain Guage Sensor, Gage, 0Psi Min, 14.5Psi Max, 1.25%, 0.50-4.50V, Rectangular, Surface Mount, SMD-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMD-6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Accuracy-Max (%) | 1.25% | |
Additional Feature | TEMPERATURE COMPENSATED | |
Body Breadth | 7.2 mm | |
Body Height | 6.5 mm | |
Body Length or Diameter | 7 mm | |
Mounting Feature | SURFACE MOUNT | |
Offset-Nom | 0.50V | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Range | 0.5-4.5V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | STRAIGHT | |
Pressure Range-Max | 14.5 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | YES | |
Termination Type | SOLDER |