Part Details for ADP5220 by Panasonic Electronic Components
Overview of ADP5220 by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ADP5220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADP5220
|
Avnet Americas | (Alt: ADP5220) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$27.2666 / $30.8730 | Buy Now |
DISTI #
769-ADP5220
|
Mouser Electronics | Board Mount Pressure Sensors 25 kPa 3 mm Pressure Sensor SMD RoHS: Compliant | 0 |
|
$28.2800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.4400 / $55.3900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$26.4400 / $55.3900 | Buy Now |
Part Details for ADP5220
ADP5220 CAD Models
ADP5220 Part Data Attributes
|
ADP5220
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ADP5220
Panasonic Electronic Components
Strain Guage Sensor, Gage, 0Psi Min, 3.62Psi Max, 1.25%, 0.50-4.50V, Rectangular, Surface Mount, SMD-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMD-6 | |
Reach Compliance Code | compliant | |
Accuracy-Max (%) | 1.25% | |
Additional Feature | TEMPERATURE COMPENSATED | |
Body Breadth | 7.2 mm | |
Body Height | 6.5 mm | |
Body Length or Diameter | 7 mm | |
Mounting Feature | SURFACE MOUNT | |
Offset-Nom | 0.50V | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Range | 0.5-4.5V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | STRAIGHT | |
Pressure Range-Max | 3.62 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | YES | |
Termination Type | SOLDER |