-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strain Guage Sensor, Gage, 0Psi Min, 14.5Psi Max, 1.25%, 0.50-4.50V, Rectangular, Surface Mount, SMD-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X1407
|
Newark | Adp5(Ps-A) (Dip) +-100 Kpa Rohs Compliant: Yes |Panasonic ADP5200 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.2700 / $28.1200 | Buy Now |
DISTI #
P17176-ND
|
DigiKey | SENSOR 14.5PSIC 0.12" 4.5V Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Limited Supply - Call |
|
$63.6291 / $83.3800 | Buy Now |
DISTI #
ADP5200
|
Avnet Americas | (Alt: ADP5200) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$54.5331 / $61.7460 | Buy Now |
DISTI #
769-ADP5200
|
Mouser Electronics | Board Mount Pressure Sensors +/-100 kPa 3 mm Pressure Sensor SMD RoHS: Compliant | 0 |
|
$51.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks | 0 |
|
$26.6300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.8900 / $144.8500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$52.8900 / $144.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP5200
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ADP5200
Panasonic Electronic Components
Strain Guage Sensor, Gage, 0Psi Min, 14.5Psi Max, 1.25%, 0.50-4.50V, Rectangular, Surface Mount, SMD-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMD-6 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Panasonic | |
Accuracy-Max (%) | 1.25% | |
Additional Feature | TEMPERATURE COMPENSATED | |
Body Breadth | 7.2 mm | |
Body Height | 6.5 mm | |
Body Length or Diameter | 7 mm | |
Mounting Feature | SURFACE MOUNT | |
Offset-Nom | 0.50V | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Range | 0.5-4.5V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | STRAIGHT | |
Pressure Range-Max | 14.5 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | YES | |
Termination Type | SOLDER |