-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strain Guage Sensor, Gage, 0Psi Min, 145.03Psi Max, 1.25%, 0.50-4.50V, Rectangular, Through Hole Mount, DIP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X1405
|
Newark | Adp5(Ps-A) (Dip Rohs Compliant: Yes |Panasonic ADP5170 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.8500 / $52.4000 | Buy Now |
DISTI #
P17173-ND
|
DigiKey | SENSOR 145.04PSIG 0.12" 4.5V Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Limited Supply - Call |
|
$48.5170 | Buy Now |
DISTI #
ADP5170
|
Avnet Americas | Pressure Sensor (Alt: ADP5170) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | 0 |
|
$49.6814 / $56.2525 | Buy Now |
DISTI #
769-ADP5170
|
Mouser Electronics | Board Mount Pressure Sensors 1000 kPa 3 mm Pressure Sensor DIP RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
70611277
|
RS | Pressure Sensor, DIP terminal 1,000kPa | Panasonic Electronic Components ADP5170 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$86.8100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks | 0 |
|
$48.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$48.1800 / $131.9700 | Buy Now |
DISTI #
ADP5170
|
Avnet Abacus | (Alt: ADP5170) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$48.1800 / $131.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP5170
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ADP5170
Panasonic Electronic Components
Strain Guage Sensor, Gage, 0Psi Min, 145.03Psi Max, 1.25%, 0.50-4.50V, Rectangular, Through Hole Mount, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Panasonic | |
Accuracy-Max (%) | 1.25% | |
Additional Feature | TEMPERATURE COMPENSATED | |
Body Breadth | 7 mm | |
Body Height | 3.5 mm | |
Body Length or Diameter | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 0.5V | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Range | 0.5-4.5V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | STRAIGHT | |
Pressure Range-Max | 145.03 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO | |
Termination Type | SOLDER |