Part Details for ADP5065ACBZ-1-R7 by Analog Devices Inc
Overview of ADP5065ACBZ-1-R7 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for ADP5065ACBZ-1-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADP5065ACBZ-1-R7CT-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 20WLCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1103 In Stock |
|
$2.3105 / $4.6000 | Buy Now |
DISTI #
584-ADP5065ACBZ-1-R7
|
Mouser Electronics | Battery Management 1.25A Switching USB Charger RoHS: Compliant | 2434 |
|
$2.2500 / $4.6000 | Buy Now |
|
Analog Devices Inc | 1.25A Switching USB Charger Min Qty: 1 Package Multiple: 3000 | 221 |
|
$2.3105 / $4.6000 | Buy Now |
|
Rochester Electronics | ADP5065 - FastCHARGE Battery Manager with Power PATH and USB COMPATIBILITY RoHS: Compliant Status: Active Min Qty: 1 | 44996 |
|
$2.1300 / $2.5100 | Buy Now |
DISTI #
ADP5065ACBZ-1-R7
|
TME | IC: PMIC, battery charging controller, Li-Ion/Polymer, Umax: 20V Min Qty: 1 | 0 |
|
$2.6900 / $3.7600 | RFQ |
DISTI #
ADP5065ACBZ-1-R
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 3000 | 0 |
|
$2.2500 | Buy Now |
Part Details for ADP5065ACBZ-1-R7
ADP5065ACBZ-1-R7 CAD Models
ADP5065ACBZ-1-R7 Part Data Attributes:
|
ADP5065ACBZ-1-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP5065ACBZ-1-R7
Analog Devices Inc
Fast Charge Battery Management with Power Path and USB Compatibility
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | 2.75 X 2.08 MM, 0.50 MM PITCH, WLCSP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | CB-20-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PBGA-B20 | |
JESD-609 Code | e1 | |
Length | 2.76 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA20,4X5,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.66 mm | |
Supply Current-Max (Isup) | 1500 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.12 mm |
Alternate Parts for ADP5065ACBZ-1-R7
This table gives cross-reference parts and alternative options found for ADP5065ACBZ-1-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP5065ACBZ-1-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP5065ACBZ-1-R7 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PBGA20, 2.75 X 2.08 MM, 0.50 MM PITCH, WLCSP-20 | Rochester Electronics LLC | ADP5065ACBZ-1-R7 vs ADP5065ACBZ-1-R7 |