Part Details for ADP5051ACPZ-R7 by Analog Devices Inc
Overview of ADP5051ACPZ-R7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ADP5051ACPZ-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5435
|
Newark | Integrated Power Solution, 125Deg C, Ic Function:Integrated Power Solution With Quad Buck Regulator, Supervisory Circuit, I2C Interface, Supply Voltage Min:4.5V, Supply Voltage Max:15V, Ic Package Type:Lfcsp-Ep, No. Of Pins:48Pins Rohs Compliant: Yes |Analog Devices ADP5051ACPZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 335 |
|
$8.4100 / $11.4100 | Buy Now |
DISTI #
ADP5051ACPZ-R7CT-ND
|
DigiKey | IC REG CTRLR BUCK I2C 48LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
773 In Stock |
|
$7.5715 / $10.9700 | Buy Now |
DISTI #
584-ADP5051ACPZ-R7
|
Mouser Electronics | Power Management Specialized - PMIC Integrated Power Solution with Quad Buck Regulators, Supervisory, and I2C Interface RoHS: Compliant | 3252 |
|
$6.8800 / $10.9700 | Buy Now |
|
Analog Devices Inc | Adj 12V uPMU 4Buck+POR/WDI+I2C Min Qty: 1 Package Multiple: 750 | 1655 |
|
$4.9100 / $10.9700 | Buy Now |
DISTI #
26618603
|
Verical | Buck Regulator with LDO 4.5V to 15.5V 48-Pin LFCSP EP T/R Min Qty: 750 Package Multiple: 750 | Americas - 750 |
|
$7.3857 | Buy Now |
|
Chip1Cloud | IC REG CTRLR BUCK I2C 48LFCSP | 2840 |
|
RFQ | |
DISTI #
4029072
|
element14 Asia-Pacific | INTEGRATED POWER SOLUTION, 125DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 335 |
|
$7.0928 / $11.5323 | Buy Now |
DISTI #
4029072RL
|
element14 Asia-Pacific | INTEGRATED POWER SOLUTION, 125DEG C RoHS: Compliant Min Qty: 10 Container: Reel | 335 |
|
$7.0928 / $10.5841 | Buy Now |
DISTI #
4029072RL
|
Farnell | INTEGRATED POWER SOLUTION, 125DEG C RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 335 |
|
$6.7566 / $10.1035 | Buy Now |
DISTI #
4029072
|
Farnell | INTEGRATED POWER SOLUTION, 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 335 |
|
$6.7566 / $10.9935 | Buy Now |
Part Details for ADP5051ACPZ-R7
ADP5051ACPZ-R7 CAD Models
ADP5051ACPZ-R7 Part Data Attributes
|
ADP5051ACPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP5051ACPZ-R7
Analog Devices Inc
Integrated Power Solution with Quad Buck Regulators, Supervisory, and I<sup>2</sup>C Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | CP-48-13 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 5 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 6.35 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | DMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +0.5V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |