Part Details for ADP5042ACPZ-1-R7 by Analog Devices Inc
Results Overview of ADP5042ACPZ-1-R7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP5042ACPZ-1-R7 Information
ADP5042ACPZ-1-R7 by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADP5042ACPZ-1-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADP5042ACPZ-1-R7CT-ND
|
DigiKey | IC REG TRPL BCK/LNR SYNC 20LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.0875 / $7.7600 | Buy Now |
DISTI #
584-ADP5042ACPZ-1-R7
|
Mouser Electronics | Switching Voltage Regulators Fixed Output Buck Regulator + Dual Fixed RoHS: Compliant | 0 |
|
$3.0800 | Order Now |
|
Analog Devices Inc | Fixed Output Buck Regulator + Min Qty: 1500 Package Multiple: 1500 | 4500 |
|
$2.3400 / $7.7600 | Buy Now |
DISTI #
26635185
|
Verical | Power Management IC 2.3V to 5.5V 20-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 4500 |
|
$3.5286 | Buy Now |
|
Rochester Electronics | ADP5042 - MICRO PMU with 0.8 A BUCK, two 300mA LDOS Supervisory, Watchdog and Manual RESET RoHS: Compliant Status: Active Min Qty: 1 | 24977 |
|
$2.9200 / $3.4300 | Buy Now |
Part Details for ADP5042ACPZ-1-R7
ADP5042ACPZ-1-R7 CAD Models
ADP5042ACPZ-1-R7 Part Data Attributes
|
ADP5042ACPZ-1-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP5042ACPZ-1-R7
Analog Devices Inc
Micro PMU with 0.8 A Buck, Two 300 mA LDOs, Supervisory, Watchdog and Manual Reset
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | CP-20-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | YES | |
Analog IC - Other Type | WATCHDOG TIMER | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |