Power Circuits
ADP5022ACBZ-1-R7
Analog Devices Inc
Description: Dual 3 MHz, 600 mA Buck Regulator with 150 mA LDO

Overview of ADP5022ACBZ-1-R7 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for ADP5022ACBZ-1-R7 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADP5022ACBZ-1-R7 by Analog Devices Inc

ADP5022ACBZ-1-R7
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
BGA
Package Description
VFBGA, BGA16,4X4,20
Pin Count
16
Manufacturer Package Code
CB-16-7
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Additional Feature
ALSO OPERATES AT 1.8V AND 3.3V, ALSO OPERATES AS LDO REGULATOR
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
5.5 V
Input Voltage-Min
2.4 V
Input Voltage-Nom
3.6 V
JESD-30 Code
S-PBGA-B16
JESD-609 Code
e3
Length
2.08 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1.05 A
Output Voltage-Nom
1.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA16,4X4,20
Package Shape
SQUARE
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Qualification Status
Not Qualified
Seated Height-Max
0.66 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
3500 kHz
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
BALL
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Width
2.08 mm
Want to compare parts?
  1. ADP5022ACBZ-1-R7
    Analog Devices Inc
    Dual 3 MHz, 600 mA Buck Regulator with 150 mA LDO
    VS

Related Parts for ADP5022ACBZ-1-R7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADP5022ACBZ-1-R7 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADP5022ACBZ-1-R7 by Analog Devices Inc

Select Manufacturer
Which Manufacturer of ADP5022ACBZ-1-R7 would you like to use for your alert(s)?
  • Please alert me when ADP5022ACBZ-1-R7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADP5022ACBZ-1-R7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADP5022ACBZ-1-R7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADP5022ACBZ-1-R7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADP5022ACBZ-1-R7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADP5022ACBZ-1-R7 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: