-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AM5006
|
Newark | Sic Mosfet, N-Ch, 1.2Kv, 488A, Acepack Rohs Compliant: Yes |Stmicroelectronics ADP480120W3-L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1,969.4100 | Buy Now |
DISTI #
497-ADP480120W3-L-ND
|
DigiKey | MOSFET 6N-CH 1200V 488A ACEPACK Min Qty: 1 Lead time: 99 Weeks Container: Tray |
5 In Stock |
|
$1,570.9900 | Buy Now |
DISTI #
ADP480120W3-L
|
Avnet Americas | SIC MODULE - Bulk (Alt: ADP480120W3-L) RoHS: Not Compliant Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
$1,215.0000 / $1,300.0000 | Buy Now |
DISTI #
511-ADP480120W3-L
|
Mouser Electronics | MOSFET Modules Automotive-grade ACEPACK DRIVE power module, sixpack topology 1200 V, 1.9 mOhm RoHS: Compliant | 6 |
|
$1,250.0000 | Buy Now |
|
STMicroelectronics | Automotive-grade ACEPACK DRIVE power module, sixpack topology 1200 V, 1.9 mOhm typ. SiC MOSFET gen.3 based RoHS: Compliant Min Qty: 1 | 6 |
|
$1,225.0000 | Buy Now |
DISTI #
ADP480120W3-L
|
Avnet Silica | SIC MODULE (Alt: ADP480120W3-L) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 53 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP480120W3-L
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ADP480120W3-L
STMicroelectronics
Power Field-Effect Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |