Part Details for ADP41010 by Panasonic Electronic Components
Overview of ADP41010 by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for ADP41010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X1366
|
Newark | Adp (Ps) 4.9 Kpa |Panasonic ADP41010 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$10.1900 | Buy Now |
|
Chip1Cloud | ADP(PS) PRESSURE SENSOR | 72 |
|
RFQ |
Part Details for ADP41010
ADP41010 CAD Models
ADP41010 Part Data Attributes:
|
ADP41010
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ADP41010
Panasonic Electronic Components
Strain Guage Sensor, Gage, 0Psi Min, 0.71Psi Max, 0-100mV, Square, Through Hole Mount, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Date Of Intro | 1998-02-01 | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 7.2 mm | |
Body Height | 8.5 mm | |
Body Length or Diameter | 7.2 mm | |
Linearity (%) | 0.7 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 0MV | |
Operating Current-Max | 1.5 mA | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Output Range | 0-100mV | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | STRAIGHT | |
Pressure Range-Max | 0.71 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Surface Mount | NO | |
Termination Type | SOLDER |