Part Details for ADP4000JCPZ-REEL by onsemi
Overview of ADP4000JCPZ-REEL by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS |
Price & Stock for ADP4000JCPZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK8847
|
Newark | Adp4000Jcpz-Reel, Ic's |Onsemi ADP4000JCPZ-REEL RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6400 / $2.0200 | Buy Now |
DISTI #
ADP4000JCPZ-REEL
|
Avnet Americas | DC DC Cntrlr Hex-OUT Sync Buck -0.3V to 6V Input 48-Pin LFCSP EP T/R - Tape and Reel (Alt: ADP4000JCPZ-REEL) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 20962 Partner Stock |
|
$1.5500 / $1.8500 | Buy Now |
|
Rochester Electronics | ADP4000 - Switching Controller, Voltage-mode, 9000kHz Switching Freq-Max, PQCC48 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 20962 |
|
$1.5500 / $1.8200 | Buy Now |
Part Details for ADP4000JCPZ-REEL
ADP4000JCPZ-REEL CAD Models
ADP4000JCPZ-REEL Part Data Attributes
|
ADP4000JCPZ-REEL
onsemi
Buy Now
Datasheet
|
Compare Parts:
ADP4000JCPZ-REEL
onsemi
Synchronous Buck Converter, Programmable Multiphase, with I<sup>2</sup>C Interface, LFCSP48, 7x7, 0.5P, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | LFCSP48, 7x7, 0.5P | |
Package Description | LFCSP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | 932AD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.375 TO 1.8V; ALSO OPERATES IN CURRENT MODE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.75 V | |
Input Voltage-Min | 4.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 9000 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm |