Part Details for ADP3820ART-4.2-RL7 by Analog Devices Inc
Results Overview of ADP3820ART-4.2-RL7 by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP3820ART-4.2-RL7 Information
ADP3820ART-4.2-RL7 by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADP3820ART-4.2-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 570 |
|
RFQ | ||
|
Quest Components | 456 |
|
$1.2791 / $3.1008 | Buy Now | |
|
Rochester Electronics | Lithiium-Ion Battery Charger RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 20511 |
|
$0.9180 / $1.0800 | Buy Now |
Part Details for ADP3820ART-4.2-RL7
ADP3820ART-4.2-RL7 CAD Models
ADP3820ART-4.2-RL7 Part Data Attributes
|
ADP3820ART-4.2-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP3820ART-4.2-RL7
Analog Devices Inc
IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, PLASTIC, SOT-23, 6 PIN, Power Management Circuit
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC, SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.65 mm |
Alternate Parts for ADP3820ART-4.2-RL7
This table gives cross-reference parts and alternative options found for ADP3820ART-4.2-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP3820ART-4.2-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADP3820ART-4.2 | Analog Devices Inc | Check for Price | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, PLASTIC, SOT-23, 6 PIN, Power Management Circuit | ADP3820ART-4.2-RL7 vs ADP3820ART-4.2 |
ADP3820ARTZ-4.2RL7 | Analog Devices Inc | Check for Price | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, PLASTIC, SOT-23, 6 PIN, Power Management Circuit | ADP3820ART-4.2-RL7 vs ADP3820ARTZ-4.2RL7 |
ADP2291ACPZ-R7 | Analog Devices Inc | Check for Price | Compact, 1.5 A Linear Charger for Single-Cell Li+ Battery | ADP3820ART-4.2-RL7 vs ADP2291ACPZ-R7 |
ADP2291ARMZ-R7 | Analog Devices Inc | $2.8435 | Compact, 1.5 A Linear Charger for Single-Cell Li+ Battery | ADP3820ART-4.2-RL7 vs ADP2291ARMZ-R7 |
ADP3820AR-4.1 | Rochester Electronics LLC | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, SOIC-8 | ADP3820ART-4.2-RL7 vs ADP3820AR-4.1 |
ADP3820ART-4.1-RL7 | Analog Devices Inc | Check for Price | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, PLASTIC, SOT-23, 6 PIN, Power Management Circuit | ADP3820ART-4.2-RL7 vs ADP3820ART-4.1-RL7 |
ADP3820ART-4.1-RL | Analog Devices Inc | Check for Price | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, PLASTIC, SOT-23, 6 PIN, Power Management Circuit | ADP3820ART-4.2-RL7 vs ADP3820ART-4.1-RL |
ADP3820ARZ-4.2 | Rochester Electronics LLC | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, SOIC-8 | ADP3820ART-4.2-RL7 vs ADP3820ARZ-4.2 |
ADP3820ARZ-4.2 | Analog Devices Inc | Check for Price | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, SOIC-8, Power Management Circuit | ADP3820ART-4.2-RL7 vs ADP3820ARZ-4.2 |
ADP3820AR-4.1 | Analog Devices Inc | Check for Price | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, SOIC-8, Power Management Circuit | ADP3820ART-4.2-RL7 vs ADP3820AR-4.1 |