Datasheets
ADP3801AR-REEL by:

IC BATTERY CHARGE CONTROLLER, 250 kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16, Switching Regulator or Controller

Part Details for ADP3801AR-REEL by Analog Devices Inc

Overview of ADP3801AR-REEL by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for ADP3801AR-REEL

Part # Distributor Description Stock Price Buy
DISTI # 2156-ADP3801AR-REEL-ND
DigiKey IC BATT CHG DUAL LI-ION Min Qty: 121 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 1288
In Stock
  • 121 $2.4900
$2.4900 Buy Now
Rochester Electronics ADP3801 - High Frequency Switch Mode Dual LI-ION Battery Charger ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 1288
  • 1 $2.5100
  • 25 $2.4600
  • 100 $2.3600
  • 500 $2.2600
  • 1,000 $2.1400
$2.1400 / $2.5100 Buy Now

Part Details for ADP3801AR-REEL

ADP3801AR-REEL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ADP3801AR-REEL Part Data Attributes

ADP3801AR-REEL Analog Devices Inc
Buy Now Datasheet
Compare Parts:
ADP3801AR-REEL Analog Devices Inc IC BATTERY CHARGE CONTROLLER, 250 kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16, Switching Regulator or Controller
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code SOIC
Package Description SOIC-16
Pin Count 16
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type BATTERY CHARGE CONTROLLER
Control Mode CURRENT/VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 20 V
Input Voltage-Min 4.1 V
Input Voltage-Nom 10 V
JESD-30 Code R-PDSO-G16
JESD-609 Code e0
Length 9.9 mm
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Voltage-Nom 3.3 V
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Surface Mount YES
Switcher Configuration SINGLE
Switching Frequency-Max 250 kHz
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm

Alternate Parts for ADP3801AR-REEL

This table gives cross-reference parts and alternative options found for ADP3801AR-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP3801AR-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ADP3801AR-REEL BATTERY CHARGE CONTROLLER, 250 kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16 Rochester Electronics LLC ADP3801AR-REEL vs ADP3801AR-REEL
Part Number Description Manufacturer Compare
ADP3801AR IC BATTERY CHARGE CONTROLLER, 250 kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16, Switching Regulator or Controller Analog Devices Inc ADP3801AR-REEL vs ADP3801AR

ADP3801AR-REEL Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADP3801AR-REEL by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADP3801AR-REEL by Analog Devices Inc

  • Please alert me when ADP3801AR-REEL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ADP3801AR-REEL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADP3801AR-REEL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ADP3801AR-REEL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADP3801AR-REEL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADP3801AR-REEL by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: