Part Details for ADP3608AR-REEL by Analog Devices Inc
Overview of ADP3608AR-REEL by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS | |
OP177GSZ-REEL | Analog Devices | OP177GS WITH TAPE AND REEL | |
OP249GSZ-REEL | Analog Devices | OP249GS W/TAPE AND REEL |
Price & Stock for ADP3608AR-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADP3608AR-REEL-ND
|
DigiKey | IC REG LINEAR 50MA LDO REG Min Qty: 503 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
12500 In Stock |
|
$0.6000 | Buy Now |
|
Rochester Electronics | ADP3608 - anyCAP 50 mA Low Dropout Linear Regulator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 12500 |
|
$0.5125 / $0.6029 | Buy Now |