Part Details for ADP3405ARU by Analog Devices Inc
Overview of ADP3405ARU by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADP3405ARU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1-CHANNEL POWER SUPPLY SUPPORT CKT, 28 Pin Plastic SMT | 15 |
|
$6.7500 / $13.5000 | Buy Now |
|
Chip1Cloud | GSM Power Management System / GSM Power Management System 28-Pin TSSOP | 22000 |
|
RFQ |
Part Details for ADP3405ARU
ADP3405ARU CAD Models
ADP3405ARU Part Data Attributes:
|
ADP3405ARU
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP3405ARU
Analog Devices Inc
IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO28, 4.40 MM, TSSOP-28, Power Management Circuit
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | 4.40 MM, TSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 9.7 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 7 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for ADP3405ARU
This table gives cross-reference parts and alternative options found for ADP3405ARU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP3405ARU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP3405ARU-REEL7 | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO28, 4.40 MM, TSSOP-28, Power Management Circuit | Analog Devices Inc | ADP3405ARU vs ADP3405ARU-REEL7 |
ADP3405ARU-REEL | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO28, 4.40 MM, TSSOP-28, Power Management Circuit | Analog Devices Inc | ADP3405ARU vs ADP3405ARU-REEL |
ADP3405ARU-REEL | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO28, 4.40 MM, TSSOP-28 | Rochester Electronics LLC | ADP3405ARU vs ADP3405ARU-REEL |