Part Details for ADP3339AKC-3.3-RL7 by Analog Devices Inc
Results Overview of ADP3339AKC-3.3-RL7 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP3339AKC-3.3-RL7 Information
ADP3339AKC-3.3-RL7 by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADP3339AKC-3.3-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 475 |
|
RFQ | ||
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 3.3V, 0.48V DROPOUT, BIPOLAR, PDSO3 | 603 |
|
$4.5000 / $9.0000 | Buy Now |
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 3.3V, 0.48V DROPOUT, BIPOLAR, PDSO3 | 380 |
|
$2.9576 / $5.3775 | Buy Now |
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 3.3V, 0.48V DROPOUT, BIPOLAR, PDSO3 | 30 |
|
$2.6888 / $5.3775 | Buy Now |
|
Rochester Electronics | High-Accuracy UltraLow IQ, 1.5 A, ANYCAP Low Dropout Regulator RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 837 |
|
$2.0200 / $2.5300 | Buy Now |
|
Vyrian | Regulators | 667 |
|
RFQ |
Part Details for ADP3339AKC-3.3-RL7
ADP3339AKC-3.3-RL7 CAD Models
ADP3339AKC-3.3-RL7 Part Data Attributes
|
ADP3339AKC-3.3-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP3339AKC-3.3-RL7
Analog Devices Inc
IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.48 V DROPOUT, PDSO3, HALOGEN FREE, TO-261AA, SOT-223, 4 PIN, Fixed Positive Single Output LDO Regulator
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TO-261AA | |
Package Description | HALOGEN FREE, TO-261AA, SOT-223, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.48 V | |
Dropout Voltage1-Nom | 0.23 V | |
Input Voltage Absolute-Max | 8.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 3.3495 V | |
Output Voltage1-Min | 3.2505 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1.9% | |
Width | 3.5 mm |
Alternate Parts for ADP3339AKC-3.3-RL7
This table gives cross-reference parts and alternative options found for ADP3339AKC-3.3-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP3339AKC-3.3-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADP3339AKCZ-3.3-R7 | Analog Devices Inc | $3.3009 | High-Accuracy Ultralow Iq, 1.5 A, anyCAP® Low Dropout Regulator | ADP3339AKC-3.3-RL7 vs ADP3339AKCZ-3.3-R7 |
ADP3339AKCZ-3.3-RL | Analog Devices Inc | Check for Price | High-Accuracy Ultralow Iq, 1.5 A, anyCAP® Low Dropout Regulator | ADP3339AKC-3.3-RL7 vs ADP3339AKCZ-3.3-RL |
ADP3339AKCZ-3.3-RL7 | Analog Devices Inc | Check for Price | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.48 V DROPOUT, PDSO3, TO-261AA, SOT-223, 4 PIN, Fixed Positive Single Output LDO Regulator | ADP3339AKC-3.3-RL7 vs ADP3339AKCZ-3.3-RL7 |
ADP3339AKC-3.3-RL7 Frequently Asked Questions (FAQ)
-
The maximum input voltage is 12V, but it's recommended to keep it below 10V for optimal performance and to prevent overheating.
-
To ensure stability, use a minimum output capacitance of 10uF with an ESR of 1Ω or less, and place the capacitor close to the output pin.
-
A minimum input capacitance of 1uF is recommended to ensure stability and prevent oscillations.
-
The ADP3339AKC-3.3-RL7 is rated for operation up to 125°C, but thermal derating is required above 85°C. Ensure proper heat sinking and thermal management to prevent overheating.
-
Power dissipation (PD) can be calculated using the formula: PD = (VIN - VOUT) x IOUT. Ensure the calculated PD is within the device's thermal limits.