Part Details for ADP3339AKC-1.8-RL7 by Analog Devices Inc
Results Overview of ADP3339AKC-1.8-RL7 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP3339AKC-1.8-RL7 Information
ADP3339AKC-1.8-RL7 by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADP3339AKC-1.8-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | High-Accuracy UltraLow IQ, 1.5 A, ANYCAP Low Dropout Regulator RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 7292 |
|
$1.9200 / $2.4000 | Buy Now |
|
Win Source Electronics | High Accuracy, Ultralow IQ, 1.5 A, anyCAP Low Dropout Regulator / LDO Regulator Pos 1.8V 1.5A 4-Pin(... more | 53520 |
|
$1.3190 / $1.9790 | Buy Now |
Part Details for ADP3339AKC-1.8-RL7
ADP3339AKC-1.8-RL7 CAD Models
ADP3339AKC-1.8-RL7 Part Data Attributes
|
ADP3339AKC-1.8-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP3339AKC-1.8-RL7
Analog Devices Inc
IC VREG 1.8 V FIXED POSITIVE LDO REGULATOR, 0.48 V DROPOUT, PDSO3, TO-261AA, SOT-223, 4 PIN, Fixed Positive Single Output LDO Regulator
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TO-261AA | |
Package Description | TO-261AA, SOT-223, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.48 V | |
Dropout Voltage1-Nom | 0.23 V | |
Input Voltage Absolute-Max | 8.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.3 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 1.827 V | |
Output Voltage1-Min | 1.773 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1.9% | |
Width | 3.5 mm |
Alternate Parts for ADP3339AKC-1.8-RL7
This table gives cross-reference parts and alternative options found for ADP3339AKC-1.8-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP3339AKC-1.8-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADP3339AKC-1.8-RL | Analog Devices Inc | Check for Price | IC VREG 1.8 V FIXED POSITIVE LDO REGULATOR, 0.48 V DROPOUT, PDSO3, TO-261AA, SOT-223, 4 PIN, Fixed Positive Single Output LDO Regulator | ADP3339AKC-1.8-RL7 vs ADP3339AKC-1.8-RL |
ADP3339AKCZ-1.8-R7 | Analog Devices Inc | $2.4342 | High-Accuracy Ultralow Iq, 1.5 A, anyCAP® Low Dropout Regulator | ADP3339AKC-1.8-RL7 vs ADP3339AKCZ-1.8-R7 |
ADP3339AKCZ-1.8-RL | Analog Devices Inc | Check for Price | High-Accuracy Ultralow Iq, 1.5 A, anyCAP® Low Dropout Regulator | ADP3339AKC-1.8-RL7 vs ADP3339AKCZ-1.8-RL |
ADP3339AKC-1.8-RL7 Frequently Asked Questions (FAQ)
-
The recommended input capacitor value is 1uF to 10uF, depending on the input voltage and output current requirements. A larger capacitor can help to reduce input voltage ripple and improve output voltage regulation.
-
To ensure stability, follow the recommended PCB layout guidelines, use a sufficient input capacitor, and ensure that the output capacitor is within the recommended range (1uF to 22uF). Additionally, avoid placing the output capacitor too far from the IC, and use a low-ESR capacitor to minimize oscillations.
-
The ADP3339AKC-1.8-RL7 can deliver up to 3A of output current, but this is dependent on the input voltage, output voltage, and ambient temperature. Be sure to check the datasheet for the specific output current capability at your desired operating conditions.
-
The ADP3339AKC-1.8-RL7 is rated for operation up to 125°C, but the output current capability may be derated at higher temperatures. Be sure to check the datasheet for the specific temperature derating curves and ensure that your design can accommodate the reduced output current capability at high temperatures.
-
The power dissipation of the ADP3339AKC-1.8-RL7 can be calculated using the formula: Pd = (Vin - Vout) x Iout + (Vin x Iq), where Vin is the input voltage, Vout is the output voltage, Iout is the output current, and Iq is the quiescent current. Be sure to check the datasheet for the specific values of Iq and other parameters.