-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Accuracy Ultralow Quiescent Current, 1A, anyCAP® Dropout Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8749
|
Newark | Ldo, Fixed, 2.5V, 1A, Sot-223-3, 85Deg C, Output Type:Fixed, Input Voltage Min:2.7V, Input Voltage Max:8V, No. Of Outputs:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Output Current Max:1A, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices ADP3338AKCZ-2.5RL7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1216 |
|
$2.7400 / $3.9200 | Buy Now |
DISTI #
505-ADP3338AKCZ-2.5RL7CT-ND
|
DigiKey | IC REG LINEAR 2.5V 1A SOT223-3 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1171 In Stock |
|
$1.8229 / $3.7700 | Buy Now |
DISTI #
584-ADP3338AKCZ2.5R7
|
Mouser Electronics | Linear Voltage Regulators 1A anyCAP LDO RoHS: Compliant | 1256 |
|
$1.8900 / $3.6100 | Buy Now |
DISTI #
V72:2272_06222072
|
Arrow Electronics | LDO Regulator Pos 2.5V 1A 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2310 Container: Cut Strips | Americas - 480 |
|
$1.8930 / $2.8910 | Buy Now |
|
Analog Devices Inc | 1A anyCAP LDO Min Qty: 1 Package Multiple: 500 | 2285 |
|
$1.3300 | Buy Now |
DISTI #
26647220
|
Verical | LDO Regulator Pos 2.5V 1A 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 2000 |
|
$2.0143 | Buy Now |
DISTI #
69094136
|
Verical | LDO Regulator Pos 2.5V 1A 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2310 | Americas - 480 |
|
$1.8930 / $2.8910 | Buy Now |
|
Bristol Electronics | 177 |
|
RFQ | ||
|
Quest Components | 90 |
|
$3.8850 / $6.3000 | Buy Now | |
|
Rochester Electronics | High Accuracy, UltraLow IQ, 1A, ANYCAP Low Dropout Regulator RoHS: Compliant Status: Active Min Qty: 1 | 553 |
|
$1.7500 / $2.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP3338AKCZ-2.5RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP3338AKCZ-2.5RL7
Analog Devices Inc
High Accuracy Ultralow Quiescent Current, 1A, anyCAP® Dropout Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TO-261AA | |
Package Description | LEAD FREE, TO-261AA, SOT-223, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | KC-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.4 V | |
Dropout Voltage1-Nom | 0.19 V | |
Input Voltage Absolute-Max | 8.5 V | |
Input Voltage-Max | 8 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 2.535 V | |
Output Voltage1-Min | 2.465 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.6% | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for ADP3338AKCZ-2.5RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP3338AKCZ-2.5RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP3338AKC-2.5-RL | 2.5V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO4, TO-261AA, SOT-223, 3 PIN | Analog Devices Inc | ADP3338AKCZ-2.5RL7 vs ADP3338AKC-2.5-RL |
ADP3338AKC-2.5-RL7 | High Accuracy Ultralow Quiescent Current, 1A, anyCAP® Dropout Regulator | Analog Devices Inc | ADP3338AKCZ-2.5RL7 vs ADP3338AKC-2.5-RL7 |
ADP3338AKC-2.5 | 2.5V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO4, PLASTIC, SOT-223, 4 PIN | Analog Devices Inc | ADP3338AKCZ-2.5RL7 vs ADP3338AKC-2.5 |
ADP3338AKCZ-2.5-RL | High Accuracy Ultralow Quiescent Current, 1A, anyCAP® Dropout Regulator | Analog Devices Inc | ADP3338AKCZ-2.5RL7 vs ADP3338AKCZ-2.5-RL |