-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Accuracy Low IQ, 500 mA anyCAP® Adjustable Low Dropout Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5422
|
Newark | Ldo, Adj, 0.5A, Lfcsp-8, -40 To 85Deg C, Output Type:Adjustable, Input Voltage Min:2.6V, Input Voltage Max:11V, No. Of Outputs:-, Output Voltage Min:1.5V, Output Voltage Max:10V, Polarity:-, Output Current Max:500Ma Rohs Compliant: Yes |Analog Devices ADP3334ACPZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1607 |
|
$1.9200 / $3.3200 | Buy Now |
DISTI #
505-ADP3334ACPZ-REEL7CT-ND
|
DigiKey | IC REG LIN POS ADJ 500MA 8LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3618 In Stock |
|
$1.6388 / $3.2700 | Buy Now |
DISTI #
584-ADP3334ACPZ-R7
|
Mouser Electronics | Linear Voltage Regulators 500 mA adjustable anyCAP LDO RoHS: Compliant | 19773 |
|
$1.6100 / $3.1900 | Buy Now |
DISTI #
E54:1762_00006119
|
Arrow Electronics | LDO Regulator Pos 1.5V to 10V 0.5A 8-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks Date Code: 2324 | Europe - 25500 |
|
$1.5390 / $1.5950 | Buy Now |
DISTI #
V72:2272_06222019
|
Arrow Electronics | LDO Regulator Pos 1.5V to 10V 0.5A 8-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2204 Container: Cut Strips | Americas - 508 |
|
$1.6380 / $2.9960 | Buy Now |
|
Analog Devices Inc | 500 mA adjustable anyCAP LDO Min Qty: 1500 Package Multiple: 1500 | 4500 |
|
$1.1600 / $3.2700 | Buy Now |
|
Bristol Electronics | 1647 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 19 |
|
$2.3296 / $3.5840 | Buy Now |
|
Bristol Electronics | 519 |
|
RFQ | ||
|
Bristol Electronics | 28 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP3334ACPZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP3334ACPZ-REEL7
Analog Devices Inc
High Accuracy Low IQ, 500 mA anyCAP® Adjustable Low Dropout Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, LFCSP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | CP-8-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.4 V | |
Dropout Voltage1-Nom | 0.2 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 10 V | |
Output Voltage1-Min | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADP3334ACPZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP3334ACPZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP3334ACP | IC VREG 1.5 V-10 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PDSO8, LFCSP-8, Adjustable Positive Single Output LDO Regulator | Analog Devices Inc | ADP3334ACPZ-REEL7 vs ADP3334ACP |
ADP3334ACP-REEL7 | IC VREG 1.5 V-10 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PDSO8, LFCSP-8, Adjustable Positive Single Output LDO Regulator | Analog Devices Inc | ADP3334ACPZ-REEL7 vs ADP3334ACP-REEL7 |